- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PCN-106D3MHZ,000
PCN-106D3MHZ,000
TE Connectivity / P&B Brand
Power Relay 6VDC 5A SPST-NO(20x5x12.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Power Relay 6VDC 5A SPST-NO(20x5x12.5)mm THT
Search Keywords: PCN106D3MHZ000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PCN-106D3MHZ,000
-
Alias/AKA:3-1461491-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,174
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$10.14
100
$10.11
250
$10.09
500
$10.06
1,000
$5.31
1,500
$3.65
2,000 +
$3.58
Click for Quote
Log in
to unlock special pricing