- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PCN-105D3MH
PCN-105D3MH
TE Connectivity / P&B Brand
Electromechanical Relay 5VDC 3A (20x5x12.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Electromechanical Relay 5VDC 3A (20x5x12.5)mm THT
Search Keywords: PCN105D3MH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PCN-105D3MH
-
Alias/AKA:1-1461491-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$8.31
100
$8.29
250
$8.27
500
$8.25
1,000
$4.37
1,500
$3.07
2,000 +
$3.01
Click for Quote
Log in
to unlock special pricing