- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PCLH-202A1S,000
PCLH-202A1S,000
TE Connectivity / P&B Brand
Electromechanical Relay 12VAC 40Ohm 15A DPDT (27.5x21.2x39.2)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12VAC 40Ohm 15A DPDT (27.5x21.2x39.2)mm Plug-In General Purpose Relay
Search Keywords: PCLH202A1S000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PCLH-202A1S,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 55 °C
-
Coil Resistance:40 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
771
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.44
60
$5.33
150
$5.24
250
$5.14
500
$5.04
1,000 +
$4.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT