- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PCJ-124D3MH-WG,000M
TE Connectivity / P&B Brand
PCJ-124D3MH-WG,000M
Power Relay 24VDC 5A SPST-NO(20.39x7x15.01)mm THT
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PCJ-124D3MH-WG,000M
-
Alias/AKA:1-1721547-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:85(Max) °C
-
Coil Resistance:2.88 KOhm
-
This product is discontinued, but still in stock.