- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PCJ-112D3MH,301
PCJ-112D3MH,301
TE Connectivity / P&B Brand
Power Relay 12VDC 3A SPST-NO(20.4x7x15)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 12VDC 3A SPST-NO(20.4x7x15)mm THT
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- PCJ Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 3 A
Search Keywords: PCJ112D3MH301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PCJ-112D3MH,301
-
Alias/AKA:1-1721081-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 90 °C
-
Coil Resistance:720 Ohm
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,573
Ships today, if you order in
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$1.88
250
$1.76
500
$1.68
1,000
$1.56
2,500
$1.52
5,000
$1.36
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing