- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PCJ-112D3M,301Y
PCJ-112D3M,301Y
TE Connectivity / P&B Brand
Power Relay 12VDC 5A SPST-NO(20.4x7x15)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Power Relay 12VDC 5A SPST-NO(20.4x7x15)mm THT
Search Keywords: PCJ112D3M301Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PCJ-112D3M,301Y
-
Alias/AKA:1-1721142-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:720 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152,608
Can Ship immediately
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
55
$1.2200
300
$1.2000
550
$1.1700
1,000
$1.1300
5,000
$1.0300
10,000
$0.9384
25,000 +
$0.8568
Click for Quote
Log in
to unlock special pricing