- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- PCJ-112D3M301
TE Connectivity / P&B Brand
PCJ-112D3M301
Power Relay 12VDC 3A SPST-NO(20.39x7x15.01)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PCJ-112D3M301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Operating Temperature:85(Max) °C
-
Termination Style:PC Pin
-
Coil Current:16.67 mA
-
Contact Form:1 Form A