Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PCJ-105D3M,301

Power Relay 5VDC 3A SPST-NO(20.39x7x15.01)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 3A SPST-NO(20.39x7x15.01)mm THT
Search Keywords: PCJ105D3M301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PCJ-105D3M,301
Alias/AKA: 1721081-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Operating Temperature: 85(Max) °C
Termination Style: PC Pin
Coil Current: 40 mA
Contact Form: 1 Form A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PCJ-105D3M,301 discontinued?
Yes, PCJ-105D3M,301 from Te Connectivity / P-B Brand is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PCJ-105D3M,301 RoHS compliant?
Yes, PCJ-105D3M,301 is RoHS compliant.
What is the lead time for PCJ-105D3M,301?
The standard lead time for PCJ-105D3M,301 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,815
Can Ship immediately
Minimum Order Quantity:
55
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$1.350
300
$1.320
550
$1.290
1,000
$1.230
5,000
$1.120
10,000
$1.030
25,000 +
$0.931
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!