- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PCH-112L2M-WG
PCH-112L2M-WG
TE Connectivity / P&B Brand
Power Relay 12VDC 5A SPST-NO(20x10x15.2)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 12VDC 5A SPST-NO(20x10x15.2)mm THT
Search Keywords: PCH112L2MWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PCH-112L2M-WG
-
Alias/AKA:1721768-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:85(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,886
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$1.14
400
$1.11
700
$1.10
1,000
$1.06
2,500 +
$0.81
Click for Quote
Log in
to unlock special pricing