- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PCH-112L2MH,000
PCH-112L2MH,000
TE Connectivity / P&B Brand
Power Relay 12VDC 10A SPST-NO(20x10x15.2)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
0 Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 10A SPST-NO(20x10x15.2)mm THT
Product Highlights:
- PCH Series
- Contact Arrangement = 1 Form A, SPST-NO
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: PCH112L2MH000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PCH-112L2MH,000
-
Alias/AKA:1461353-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:720 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
581
Ships today, if you order in
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
55
$1.27
300
$1.20
600
$1.19
1,000
$1.13
2,500
$0.94
10,000
$0.84
25,000 +
$0.76
Click for Quote
Log in
to unlock special pricing