Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PCH-112D2M-WG

Power Relay 12VDC SPST(20mm 10mm 15.2mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC SPST(20mm 10mm 15.2mm) THT
Search Keywords: PCH112D2MWG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PCH-112D2M-WG
Alias/AKA: 1721767-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Coil Voltage: 12 V
Contact Arrangement: SPST
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: 85(Max) °C
Coil Resistance: 360 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PCH-112D2M-WG discontinued?
Yes, PCH-112D2M-WG from Te Connectivity / P-B Brand is discontinued (end-of-life February 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PCH-112D2M-WG RoHS compliant?
Yes, PCH-112D2M-WG is RoHS compliant.
What is the lead time for PCH-112D2M-WG?
The standard lead time for PCH-112D2M-WG is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66,274
Can Ship immediately
Minimum Order Quantity:
150
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$1.430
500
$1.340
1,000
$1.220
2,500
$0.897
5,000
$0.873
7,500
$0.849
10,000 +
$0.732
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!