- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- PBC-065A3Q
PBC-065A3Q
TE Connectivity / P&B Brand
Electromechanical Relay 380/415VAC 80A 3PST-NO-DM/SPST-NO/SPST-NC (128x79x116)mm DIN Rail Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 380/415VAC 80A 3PST-NO-DM/SPST-NO/SPST-NC (128x79x116)mm DIN Rail Contactor Relay
Search Keywords: PBC065A3Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PBC-065A3Q
-
Alias/AKA:3-1672274-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:80 A
-
Contact Arrangement:3PST-NO-DM,SPST-NO,SPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:380,415 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:690 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$137.68
3
$135.61
5
$115.87
10 +
$114.13
Click for Quote
Log in
to unlock special pricing