- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- PBC-065A3B7
TE Connectivity / P&B Brand
PBC-065A3B7
Electromechanical Relay 24VAC 80A 3PST-NO-DM/SPST-NO/SPST-NC (128x79x116)mm DIN Rail Contactor Relay
View Datasheet Ask the Datasheet Accessories Notify Me
- Contactor Type = IEC
- Model 65A
- PBC Series
- AC Actuating System
- 3 Poles
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | PBC-065A3B7 |
| Alias/AKA: | 2-1672274-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 80 A |
| Contact Arrangement: | 3PST-NO-DM,SPST-NO,SPST-NC |
| AC Coil Voltage: | 24 V |
| Maximum AC Voltage Rating: | 690 V |
| Termination Style: | Screw Terminal |
| Led Indicator: | No |
| Mounting: | DIN Rail |
-
This product is discontinued, but still in stock.