Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PBC-040A3M

Electromechanical Relay 220/240VAC 60A 3PST-NO-DM/SPST-NO/SPST-NC (128x79x116)mm DIN Rail Contactor Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 220/240VAC 60A 3PST-NO-DM/SPST-NO/SPST-NC (128x79x116)mm DIN Rail Contactor Relay
Search Keywords: PBC040A3M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PBC-040A3M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 60 A
Contact Arrangement: 3PST-NO-DM,SPST-NO,SPST-NC
AC Coil Voltage: 220,240 V
Maximum AC Voltage Rating: 690 V
Termination Style: Screw Terminal
Led Indicator: No
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PBC-040A3M RoHS compliant?
Yes, PBC-040A3M is RoHS compliant.
What is the lead time for PBC-040A3M?
The standard lead time for PBC-040A3M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$91.17
5
$74.29
10
$73.21
20
$71.24
50
$61.89
100 +
$58.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!