- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- PBC-032A2F7
PBC-032A2F7
TE Connectivity / P&B Brand
Electromechanical Relay 110/120VAC 50A 3PST-NO-DM/SPST-NC (86x59x102)mm DIN Rail Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 110/120VAC 50A 3PST-NO-DM/SPST-NC (86x59x102)mm DIN Rail Contactor Relay
Search Keywords: PBC032A2F7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PBC-032A2F7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:50 A
-
Contact Arrangement:3PST-NO-DM,SPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:110,120 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:690 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$60.02
5
$47.93
10
$47.21
25
$40.66
50
$39.85
100
$37.55
250 +
$33.76
Click for Quote
Log in
to unlock special pricing