- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- PBC-012A1M7
TE Connectivity / P&B Brand
PBC-012A1M7
Electromechanical Relay 220/240VAC 25A 3PST-NO-DM/SPST-NO (76x47x82)mm DIN Rail Contactor Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PBC-012A1M7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Current Rating:25 A
-
Contact Arrangement:3PST-NO-DM,SPST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:220,240 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:690 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail