- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- PBC-009A2F7
TE Connectivity / P&B Brand
PBC-009A2F7
Electromechanical Relay 110/120VAC 25A 3PST-NO-DM/SPST-NC (76x47x82)mm DIN Rail Contactor Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 110/120VAC 25A 3PST-NO-DM/SPST-NC (76x47x82)mm DIN Rail Contactor Relay
Search Keywords: PBC009A2F7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PBC-009A2F7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:25 A
-
Contact Arrangement:3PST-NO-DM,SPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:110,120 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:690 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is PBC-009A2F7 RoHS compliant?
Yes, PBC-009A2F7 is RoHS compliant.
What is the lead time for PBC-009A2F7?
The standard lead time for PBC-009A2F7 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$128.10
5
$46.49
10 +
$44.84
Click for Quote
Log in
to unlock special pricing