PB114024
TE Connectivity / P&B Brand
Power Relay 24VDC 10A SPDT(15x15x20)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 10A SPDT(15x15x20)mm THT
Product Highlights:
- PB Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: PB114024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:PB114024
-
Alias/AKA:9-1415029-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.6 KOhm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,755
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
263
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.97
50
$2.67
100
$2.53
263
$2.37
525
$2.29
788
$2.28
1,050 +
$2.13
Click for Quote
Log in
to unlock special pricing