Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

PB114012

Power Relay 12VDC 10A SPDT(15x15x20)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 10A SPDT(15x15x20)mm THT
Product Highlights:
  • PB Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: PB114012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: PB114012
Alias/AKA: 8-1415029-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1050
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 400 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PB114012 RoHS compliant?
Yes, PB114012 is RoHS compliant.
What is the lead time for PB114012?
The standard lead time for PB114012 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,979
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.23
100
$1.43
250
$1.42
500
$1.40
1,050
$1.38
3,150
$1.36
5,250
$1.35
8,400 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!