- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- P40P47D14P1-24
P40P47D14P1-24
TE Connectivity / P&B Brand
Electromechanical Contactor 24VDC 84Ohm 40A 4PST-NO-DM(96.52x91.44x100.97)mm Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Contactor 24VDC 84Ohm 40A 4PST-NO-DM(96.52x91.44x100.97)mm Flange Contactor Relay
Product Highlights:
- Contactor Type = Definite Purpose
- P40 Series
- DC Actuating System
- Number of Poles = 4
- Contact Arrangement = 4 Form X, 4PST-NO-DM
Search Keywords: P40P47D14P124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:P40P47D14P1-24
-
Alias/AKA:8-1393132-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Maximum Current Rating:40 A
-
Contact Arrangement:4PST-NO-DM
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Box Lug
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$287.55
3
$278.51
5
$267.04
7
$264.40
9 +
$261.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT