Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
P40P42D12P1-12 by TE Connectivity / P-B Brand
Image is representational - see mfr. specs
TE Connectivity / P-B Brand

Contactor 12VDC 3PST-NO-DM 40A Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Contactor 12VDC 3PST-NO-DM 40A Flange Mount
Product Highlights:
  • Contactor Type = Definite Purpose
  • P40 Series
  • DC Actuating System
  • Number of Poles = 3
  • Contact Arrangement = 3 Form X, 3PST-NO-DM
Search Keywords: P40P42D12P112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    P40P42D12P1-12
  • Alias/AKA:
    7-1393132-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490065
  • COO:
    MX
  • ECCN:
    EAR99
  • Maximum Current Rating:
    40 A
  • Contact Arrangement:
    3PST-NO-DM
  • DC Coil Voltage:
    12 V
  • AC Coil Voltage:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    600 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    Flange Mount
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 279
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€133.806
3
€131.186
9
€128.617
18
€127.972
27 +
€120.775
Click for Quote
Log in to unlock special pricing