- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- P30P42D12P1-12
P30P42D12P1-12
TE Connectivity / P&B Brand
Electromechanical Contactor 12VDC 20.8Ohm 30A 3PST-NO-DM(96.52x82.55x100.97)mm Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Contactor 12VDC 20.8Ohm 30A 3PST-NO-DM(96.52x82.55x100.97)mm Flange Contactor Relay
Search Keywords: P30P42D12P112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:P30P42D12P1-12
-
Alias/AKA:1423257-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Maximum Current Rating:30 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$204.06
3
$201.00
9
$197.98
18 +
$195.01
Click for Quote
Log in
to unlock special pricing