- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- P30P42A12P1-24
P30P42A12P1-24
TE Connectivity / P&B Brand
Electromechanical Relay 24VAC 30A 3PST-NO-DM (96.52x82.55x86.87)mm Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 24VAC 30A 3PST-NO-DM (96.52x82.55x86.87)mm Flange Contactor Relay
Product Highlights:
- Contactor Type = Definite Purpose
- P30 Series
- AC Actuating System
- Number of Poles = 3
- Contact Arrangement = 3 Form X, 3PST-NO-DM
Search Keywords: P30P42A12P124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:P30P42A12P1-24
-
Alias/AKA:3-1393132-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Maximum Current Rating:30 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$147.96
3
$145.01
5 +
$142.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT