- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- P25C42D23D1-12
P25C42D23D1-12
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 34Ohm 30A 3PST-NO-DM (102.87x85.1x90.81)mm Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 34Ohm 30A 3PST-NO-DM (102.87x85.1x90.81)mm Flange Contactor Relay
Search Keywords: P25C42D23D112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:P25C42D23D1-12
-
Alias/AKA:1-1393132-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:0.25 Quick Connect
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$99.03
5
$86.48
10
$81.87
25 +
$77.72
Click for Quote
Log in
to unlock special pricing