- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- P25C42D22C1-24
P25C42D22C1-24
TE Connectivity / P&B Brand
Contactor 24VDC 3PST-NO-DM 30A Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Contactor 24VDC 3PST-NO-DM 30A Flange Mount
Search Keywords: P25C42D22C124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:P25C42D22C1-24
-
Alias/AKA:1-1423912-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Screw Terminal
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$201.66
2
$197.94
4
$194.19
7
$190.46
18
$186.74
20 +
$172.38
Click for Quote
Log in
to unlock special pricing