- Home ›
- All Products›
- OZT-SH-124LM1,294
OZT-SH-124LM1,294
TE Connectivity / P&B Brand
Power Relay 24VDC 16A SPST-NO (( 29.2mm 12.8mm 20.6mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Power Relay 24VDC 16A SPST-NO (( 29.2mm 12.8mm 20.6mm)) Through Hole
Search Keywords: OZTSH124LM1294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OZT-SH-124LM1,294
-
Alias/AKA:1-1461392-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
428
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.92
200
$1.89
350
$1.85
700
$1.82
1,000
$1.78
5,000
$1.62
10,000 +
$1.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments