Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

OZ-SS-124L1

Power Relay 24VDC 16A SPDT(29.21x12.8x20.6)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 16A SPDT(29.21x12.8x20.6)mm THT
Search Keywords: OZSS124L1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: OZ-SS-124L1
Alias/AKA: 1649399-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
DC Coil Voltage: 24 V
Contact Arrangement: SPDT10703
Mounting: Through Hole10716
Termination Style: PC Pin10727
Push to Test Button: No10724
Led Indicator: No10708
Operating Temperature: 70(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OZ-SS-124L1 discontinued?
Yes, OZ-SS-124L1 from Te Connectivity / P-B Brand is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OZ-SS-124L1 RoHS compliant?
Yes, OZ-SS-124L1 is RoHS compliant.
What is the lead time for OZ-SS-124L1?
The standard lead time for OZ-SS-124L1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 620
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$2.90
60
$2.77
260
$2.73
500
$2.71
1,000
$2.70
2,500
$2.69
5,000
$2.67
7,500 +
$2.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!