- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- OZ-SS-105LM1,200
OZ-SS-105LM1,200
TE Connectivity / P&B Brand
Power Relay 5VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Power Relay 5VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- OZ Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
Search Keywords: OZSS105LM1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OZ-SS-105LM1,200
-
Alias/AKA:1461251-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 70 °C
-
Coil Resistance:48.5 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
482
Can Ship immediately
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$1.56
250
$1.54
450
$1.51
850
$1.47
1,000
$1.45
5,000
$1.32
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing