- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- OZ-SH-124L,294
OZ-SH-124L,294
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 1.1KOhm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Electromechanical Relay 24VDC 1.1KOhm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay
Product Highlights:
- OZ Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: OZSH124L294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OZ-SH-124L,294
-
Alias/AKA:1461250-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,374
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
20
Price (USD)
Qty
Unit Price
60
$3.08
250
$2.78
500
$2.62
1,000
$2.47
2,500
$2.36
5,000
$2.09
7,500 +
$2.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT