- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- OUAZ-SH-124D,900
OUAZ-SH-124D,900
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 1.28KOhm 1A SPDT(15.4x10.4x11.2)mm THT Miniature Sealed Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 1.28KOhm 1A SPDT(15.4x10.4x11.2)mm THT Miniature Sealed Relay
Search Keywords: OUAZSH124D900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OUAZ-SH-124D,900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-30 to 60 °C
-
Dimension:15.4 x 10.4 x 11.2 mm
-
Termination Style:PC Pin
-
Coil Current:18.8 mA
-
Contact Form:1 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$2.56
100
$2.29
250
$2.24
500
$2.19
1,000
$2.15
2,500
$1.64
5,000
$1.62
7,500 +
$1.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT