- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ORWH-SH-124D,N000
ORWH-SH-124D,N000
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 1.6KOhm 10A SPDT (19x15.5x15.8)mm THT Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 1.6KOhm 10A SPDT (19x15.5x15.8)mm THT Industrial Relay
Search Keywords: ORWHSH124DN000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:ORWH-SH-124D,N000
-
Alias/AKA:1461069-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:70(Max) °C
-
Coil Resistance:1.6 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
878
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.735
500
$0.682
1,000
$0.668
2,500
$0.631
5,000
$0.601
7,500
$0.592
10,000 +
$0.583
Click for Quote
Log in
to unlock special pricing