- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- ORWH-SH-124DM1F,000
ORWH-SH-124DM1F,000
TE Connectivity / P&B Brand
Power Relay 24VDC 10A SPST-NO(19x15.5x15.8)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 10A SPST-NO(19x15.5x15.8)mm THT
Search Keywords: ORWHSH124DM1F000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:ORWH-SH-124DM1F,000
-
Alias/AKA:1-1721153-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:1.6 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,629
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$1.2100
250
$1.1900
500
$1.1200
1,000
$1.1000
2,500
$1.0300
5,000
$0.9710
7,500 +
$0.9568
Click for Quote
Log in
to unlock special pricing