- Home ›
- All Products›
- OMI-SS-124L,000
OMI-SS-124L,000
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 10A SPDT (29.2x12.8x20.6)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Electromechanical Relay 24VDC 10A SPDT (29.2x12.8x20.6)mm THT General Purpose Relay
Search Keywords: OMISS124L000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OMI-SS-124L,000
-
Alias/AKA:6-1419122-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,644
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
20
Price (USD)
Qty
Unit Price
100
$1.76
200
$1.74
400
$1.70
750
$1.67
1,000
$1.63
2,500
$1.25
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing