- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- OMI-SH-224D,594
OMI-SH-224D,594
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 820Ohm 5A DPDT (29.2x12.8x20.6)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 820Ohm 5A DPDT (29.2x12.8x20.6)mm THT Power Relay
Search Keywords: OMISH224D594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OMI-SH-224D,594
-
Alias/AKA:1-1461331-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 55 °C
-
Coil Resistance:820 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$1.78
100
$1.59
260
$1.56
500
$1.53
1,000
$1.49
2,500
$1.47
5,000
$1.32
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing