- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- OMI-SH-124L,394
OMI-SH-124L,394
TE Connectivity / P&B Brand
Power Relay 24VDC 10A SPDT(29.2x12.8x20.6)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 10A SPDT(29.2x12.8x20.6)mm THT
Search Keywords: OMISH124L394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OMI-SH-124L,394
-
Alias/AKA:4-1440000-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 70 °C
-
Coil Resistance:1.1 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,316
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.62
50
$2.39
250
$2.19
500
$2.15
1,000
$2.03
2,500
$1.92
5,000
$1.82
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing