Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

OMI-SH-124D,300

Power Relay 24VDC 10A SPDT(29.2x12.8x20.6)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A SPDT(29.2x12.8x20.6)mm THT
Product Highlights:
  • Relay Type = Miniature Power PCB Relay
  • Relay Style = PCB
  • OMI Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 A
Search Keywords: OMISH124D300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: OMI-SH-124D,300
Alias/AKA: 4-1440000-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -30 to 55 °C
Coil Resistance: 820 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OMI-SH-124D,300 discontinued?
Yes, OMI-SH-124D,300 from Te Connectivity / P-B Brand is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OMI-SH-124D,300 RoHS compliant?
Yes, OMI-SH-124D,300 is RoHS compliant.
What is the lead time for OMI-SH-124D,300?
The standard lead time for OMI-SH-124D,300 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$1.88
100
$1.68
260
$1.65
500
$1.62
1,000
$1.58
2,500
$1.20
5,000
$1.19
7,500 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!