- Home ›
- All Products›
- OMIH-SS-124LM,000
OMIH-SS-124LM,000
TE Connectivity / P&B Brand
Electromechanical Relay SPDT 16A 24VDC 1100Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Electromechanical Relay SPDT 16A 24VDC 1100Ohm Through Hole
Search Keywords: OMIHSS124LM000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OMIH-SS-124LM,000
-
Alias/AKA:8-1419121-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
854
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$1.4200
250
$1.4000
500
$1.3700
950
$1.3500
1,000
$1.3200
2,500
$1.0200
10,000 +
$0.8568
Click for Quote
Log in
to unlock special pricing