- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- OJ-SS-112LMH,000
TE Connectivity / P&B Brand
OJ-SS-112LMH,000
Power Relay
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Power Relay
Product Highlights:
- Relay Type = Miniature PCB Relay
- Relay Style = PCB
- OJ Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 A
Search Keywords: OJSS112LMH000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OJ-SS-112LMH,000
-
Alias/AKA:2-1419129-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Current Rating:0.33333333333
Product Guides
+
Frequently Asked Questions
Is OJ-SS-112LMH,000 RoHS compliant?
Yes, OJ-SS-112LMH,000 is RoHS compliant.
What is the lead time for OJ-SS-112LMH,000?
The standard lead time for OJ-SS-112LMH,000 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,738
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
19 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
150
$2.03
250
$2.02
500
$1.52
750
$1.42
1,000 +
$1.40
Click for Quote
Log in
to unlock special pricing