- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- OJ-SS-112HM,000
OJ-SS-112HM,000
TE Connectivity / P&B Brand
ELECTROMECHANICAL RELAY 12VDC 320OHM 10A SPST-NO (18.2X10.2X14.7)MM THT MINIATURE RELAY
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Description
+
ELECTROMECHANICAL RELAY 12VDC 320OHM 10A SPST-NO (18.2X10.2X14.7)MM THT MINIATURE RELAY
Search Keywords: OJSS112HM000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OJ-SS-112HM,000
-
Alias/AKA:1419135-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
962
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
100
$1.93
250
$1.92
500
$1.73
750
$1.72
1,000 +
$1.41
Click for Quote
Log in
to unlock special pricing