- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- OJ-SS-109LMH2-WG
OJ-SS-109LMH2-WG
TE Connectivity / P&B Brand
Power Relay 9VDC 8A SPST-NO(18.2x10.2x14.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 9VDC 8A SPST-NO(18.2x10.2x14.7)mm THT
Search Keywords: OJSS109LMH2WG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OJ-SS-109LMH2-WG
-
Alias/AKA:1721874-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:85(Max) °C
-
Coil Resistance:405 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
250
$2.61
500
$1.61
750
$1.27
1,000 +
$1.25
Click for Quote
Log in
to unlock special pricing