- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- OJ-SH-124LM,X000
TE Connectivity / P&B Brand
OJ-SH-124LM,X000
Relay, Spst-no, 250VAC, 30VDC, 3A
View Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Description
+
Relay, Spst-no, 250VAC, 30VDC, 3A
Search Keywords: OJSH124LMX000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OJ-SH-124LM,X000
-
Alias/AKA:1419129-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is OJ-SH-124LM,X000 RoHS compliant?
Yes, OJ-SH-124LM,X000 is RoHS compliant.
What is the lead time for OJ-SH-124LM,X000?
The standard lead time for OJ-SH-124LM,X000 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,995
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$2.22
250
$2.20
500
$1.65
750
$1.55
1,000 +
$1.52
Click for Quote
Log in
to unlock special pricing