Image is representational - see mfr. specs

3-10 Amp Miniature,PC Board Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
3-10 Amp Miniature,PC Board Relay
Product Highlights:
  • Relay Type = Miniature PCB Relay
  • Relay Style = PCB
  • OJE Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 5 A
Search Keywords: OJESH124DM000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    OJE-SH-124DM,000
  • Alias/AKA:
    1461400-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 60 °C
  • Coil Resistance:
    1.28 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,050
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.978
300
$0.962
500
$0.940
1,000
$0.920
2,500
$0.902
5,000
$0.675
7,500
$0.673
10,000 +
$0.531
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!