- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- OJE-SH-112LMH,000
OJE-SH-112LMH,000
TE Connectivity / P&B Brand
Power Relay 12VDC 8A SPST-NO(18.2x10.2x14.7)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 8A SPST-NO(18.2x10.2x14.7)mm THT
Product Highlights:
- Relay Type = Miniature PCB Relay
- Relay Style = PCB
- OJE Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
Search Keywords: OJESH112LMH000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OJE-SH-112LMH,000
-
Alias/AKA:1461403-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:720 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,785
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
100
$1.223
300
$1.175
500
$1.172
1,000
$1.150
2,500
$1.127
5,000
$0.844
7,500
$0.838
10,000 +
$0.660
Click for Quote
Log in
to unlock special pricing