Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

OJE-SH-112HM,000

3-10 Amp Miniature,PC Board Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
3-10 Amp Miniature,PC Board Relay
Product Highlights:
  • OJE Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: OJESH112HM000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: OJE-SH-112HM,000
Alias/AKA: 1461402-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 10 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -30 to 60 °C
Coil Resistance: 320 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OJE-SH-112HM,000 RoHS compliant?
Yes, OJE-SH-112HM,000 is RoHS compliant.
What is the lead time for OJE-SH-112HM,000?
The standard lead time for OJE-SH-112HM,000 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,091
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.95
300
$1.79
500
$1.74
1,000
$1.47
2,500
$1.38
5,000
$1.36
7,500
$1.35
10,000 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!