ODC-24
TE Connectivity / P&B Brand
The ODC-24 is a DC output module with a nominal 24VDC control input, designed to switch DC loads up to 60V at 3A.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The ODC-24 is a DC output module with a nominal 24VDC control input, designed to switch DC loads up to 60V at 3A.
Product Highlights:
- Input/Output Module
- Relay Type = Solid State Input/Output Module
- ODC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 3 Amps.
Search Keywords: ODC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:ODC-24
-
Alias/AKA:7-1393028-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$52.24
10
$52.11
25
$51.98
50
$51.85
100
$27.45
150
$19.32
200 +
$18.93
Click for Quote
Log in
to unlock special pricing