TE Connectivity / P&B Brand
ODC-15
4000V rms Input Output Modules
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
4000V rms Input Output Modules
Product Highlights:
- Relay
- Relay Type = Solid State - Input/Output Module
- ODC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 3 A
Search Keywords: ODC15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:ODC-15
-
Alias/AKA:4-1393028-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is ODC-15 RoHS compliant?
Yes, ODC-15 is RoHS compliant.
What is the lead time for ODC-15?
The standard lead time for ODC-15 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
50
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$54.84
10
$54.71
25
$54.57
50
$54.43
100
$28.82
150
$20.28
200 +
$19.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT