OACM-U
TE Connectivity / P&B Brand
Solid State Relay 20mA 15V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 20mA 15V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
Product Highlights:
- Input/Output Module
- Relay Type = Solid State Input/Output Module
- OACM Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 3 Amps.
Search Keywords: OACMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OACM-U
-
Alias/AKA:3-1393028-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Circuit Arrangement:1 Form A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$24.82
10
$22.11
25
$20.76
50
$19.95
100
$19.27
150
$19.22
200 +
$18.42
Click for Quote
Log in
to unlock special pricing