OAC-5R
TE Connectivity / P&B Brand
I/O Module Relays Output Module 5VDC 20mA 4000Vrms Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
I/O Module Relays Output Module 5VDC 20mA 4000Vrms Thru-Hole
Product Highlights:
- Relay
- Relay Type = Solid State - Input/Output Module
- OAC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 5 A
Search Keywords: OAC5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:OAC-5R
-
Alias/AKA:2319263-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$60.93
100
$32.26
150
$22.70
200 +
$22.24
Click for Quote
Log in
to unlock special pricing