- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- MTMF0W00
TE Connectivity / P&B Brand
MTMF0W00
Function Modules For MT 78 740, MT 78 745 For General Purpose Relays
View Datasheet Ask the Datasheet Accessories Notify Me
- Function Module
- MT Series
- Without Grounding Provision
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | MTMF0W00 |
| Alias/AKA: | 7-1393163-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Module |
| Operating Temperature: | -25°C to 55 °C |
-
This product is discontinued, but still in stock.