Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

MT78745

Relay Sockets Screw Terminal DIN Rail 2Pole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
Relay Sockets Screw Terminal DIN Rail 2Pole
Product Highlights:
  • Socket
  • MT Series
  • Number of Poles = 2
  • Terminal Type = Screw
  • Without Grounding Provision
Search Keywords: MT78745
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: MT78745
Alias/AKA: 8-1393163-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Relay Socket
Mounting: DIN Rail
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MT78745 discontinued?
Yes, MT78745 from Te Connectivity / P-B Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MT78745 RoHS compliant?
Yes, MT78745 is RoHS compliant.
What is the lead time for MT78745?
The standard lead time for MT78745 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 853
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$10.50
30
$10.33
50
$9.91
100
$9.51
250
$8.97
500
$7.99
1,000 +
$7.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!